onsemi LM358AN

LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM358AN.

Upverter

Technical Drawing1 page7 years ago

IHS

element14 APAC

Fairchild Semiconductor

onsemi

CAD Models

Download onsemi LM358AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
Stock
122,690
1,314,171
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.6 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
16 V
Operating Supply Current
800 µA
800 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiKA358A
FAIRCHILD SEMICONDUCTOR KA358A Operational Amplifier, Dual, 2 Amplifier,1.5V to16V, DIP, 8 Pins
onsemiKA358
FAIRCHILD SEMICONDUCTOR KA358 Operational Amplifier, Dual, 2 Amplifier, DIP, 8 Pins
Texas InstrumentsLM358N/NOPB
Op Amp, Low Offset Voltage, Low Power, Dual, MDIP-8,VS 5V, IS 0.5mA, PD 830mW, VOS 2mV
onsemiLM258N
LM258N Series 0.3 V/us 32 V Through Hole Dual Operational Amplifier - DIP-8
STMicroelectronicsLM2904WN
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDIP2

Descriptions

Descriptions of onsemi LM358AN provided by its distributors.

LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
Operational Amplifiers - Op Amps DIP-8 Dual Op Amp
The LM2904, LM358/LM358A, LM258/LM258A consist of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltage. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power Supply voltage. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power supply systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358 AN
  • LM358AN.
  • LM358AN...