Texas Instruments LF353N

Wide Bandwidth Dual JFET Input Operational Amplifier 8-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF353N.

Burklin Elektronik

Datasheet17 pages13 years ago

Texas Instruments

National Semiconductor

Newark

Farnell

CAD Models

Download Texas Instruments LF353N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLF412CN
Low Offset, Low Drift Dual JFET Input Operational Amplifier 8-PDIP 0 to 70
onsemiLF353N
IC LF353N Wide Bandwidth Dual JFET-Input Operational Amplifier 18V 4MHz 0-to-70C
onsemiKF353
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLF412CN/NOPB
Dual, 44-V, 4-MHz, high slew rate (15-V/µs), In to V+, JFET-input op amp 8-PDIP 0 to 70
Texas InstrumentsLF442CN
Dual Low Power JFET Input Operational Amplifier 8-PDIP 0 to 70
onsemiLM2904N
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LF353N provided by its distributors.

Wide Bandwidth Dual JFET Input Operational Amplifier 8-PDIP 0 to 70
Operational Amplifier, Dual, 4 Mhz, 2, 13 V/ S, 18V, Dip, 8 Rohs Compliant: Yes
WIDE BANDWIDTH DUAL JFET INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 13000uV Offset-Max, BIFET, PDIP8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 353N
  • LF-353N
  • LF353-N
  • LF353N .
  • LF353N.