Analog Devices LT1394IS8#PBF

7ns, Low Power, Single Supply, Ground-Sensing Comparator
$ 6.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1394IS8#PBF.

Upverter

Datasheet16 pages27 years ago

Analog Devices

element14

Linear Technology

Jameco

Inventory History

3 month trend:
+8.43%

CAD Models

Download Analog Devices LT1394IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.37
$ 5.805
$ 5.805
Stock
214,176
100,215
100,215
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Propagation Delay
9 ns
9 ns
9 ns
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
12 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTL3016ID
High speed, precision comparator with differential output 8-SOIC -40 to 85
Texas InstrumentsTL3016CDR
High speed, precision comparator with differential output 8-SOIC 0 to 70
Texas InstrumentsTL3016CD
High speed, precision comparator with differential output 8-SOIC 0 to 70
Analog DevicesMAX9012ESA+
5ns, Low-Power, Single-Supply, Precision TTL Comparators in SC70 and SOT23 Packages
Analog DevicesMAX9013ESA+
Comparator Single 5.5V 8-Pin SOIC N Tube / IC COMP LOW PWR SNGL TTL 8SOIC

Descriptions

Descriptions of Analog Devices LT1394IS8#PBF provided by its distributors.

7ns, Low Power, Single Supply, Ground-Sensing Comparator
Comparator Single ±6 Volt/12 Volt 8-Pin SOIC N
Comparator Single ±6V/12V 8-Pin SOIC N Tube
HIGH SPEED COMPARATOR, SINGLE, 7NS, SOIC-8
Comparator, 1 Func, 4000uV Offset-Max, 7ns Response Time, BIPolar, PDSO8
IC, HIGH SPEED COMP, SINGLE, 7NS, SOIC-8; IC, HIGH SPEED COMP, SINGLE, 7NS, SOIC-8; Comparator Type:General Purpose; No. of Comparators:1; Response Time:7ns; Supply Voltage Range:4.6V to 5.4V, -2V to -7V; Amplifier Case Style:SOIC; No. of Pins:8; Supply Current:6mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1394IS8-PBF
  • LT1394IS8PBF