Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL3016CD

High speed, precision comparator with differential output 8-SOIC 0 to 70
$ 4.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3016CD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

HQonline

Mouser

Newark

DigiKey

Inventory History

3 month trend:
+0.94%

CAD Models

Download Texas Instruments TL3016CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.432
$ 4.738
$ 4.738
Stock
718,772
532,140
532,140
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
72 dB
97 dB
97 dB
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL3016CDR
High speed, precision comparator with differential output 8-SOIC 0 to 70
Texas InstrumentsTL3016ID
High speed, precision comparator with differential output 8-SOIC -40 to 85
Texas InstrumentsTL3016IDR
High speed, precision comparator with differential output 8-SOIC -40 to 85
Analog DevicesMAX9012ESA+
5ns, Low-Power, Single-Supply, Precision TTL Comparators in SC70 and SOT23 Packages
Analog DevicesMAX9013ESA+
Comparator Single 5.5V 8-Pin SOIC N Tube / IC COMP LOW PWR SNGL TTL 8SOIC

Descriptions

Descriptions of Texas Instruments TL3016CD provided by its distributors.

High speed, precision comparator with differential output 8-SOIC 0 to 70
IC COMPARATOR 1 W/LATCH 8SOIC "Comparator with Latch Complementary, Push-Pull, TTL 8-SOIC"
Texas Instruments Comparator, SOIC, SMD, Single/Dual Supply
Comparator, 1 Func, 3000uV Offset-Max, 7800ns Response Time, BIPolar, PDSO8
Ic, Comparator, Smd, 3016, Soic8; |Texas Instruments TL3016CD
IC,TL3016CD,8-SOIC, ULTRA FAST LP PREC COMPARATOR
Comparator Single ±7V/14V 8-Pin SOIC Tube
ULTRA-FAST LOW-POWER PRECISION COMPARATORS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3016CD .