Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9013ESA+

Comparator Single 5.5V 8-Pin SOIC N Tube / IC COMP LOW PWR SNGL TTL 8SOIC
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9013ESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
+82.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesMAX9012ESA+
5ns, Low-Power, Single-Supply, Precision TTL Comparators in SC70 and SOT23 Packages
Texas InstrumentsTL3016ID
High speed, precision comparator with differential output 8-SOIC -40 to 85
Texas InstrumentsTL3016CDR
High speed, precision comparator with differential output 8-SOIC 0 to 70
Texas InstrumentsTL3016CD
High speed, precision comparator with differential output 8-SOIC 0 to 70
Analog DevicesMAX941CSA+T
MAX941 Series 5.5V 300 nA Surface Mount Single Comparator - SOIC-8
Analog DevicesADCMP391ARZ
23.8μA 1.1μs Rail to Rail 24.7μA 1 2.3V 5.5V 2.5mV 30nA window SOIC-8 SMD mount 1.5mm(height)

Descriptions

Descriptions of Analog Devices MAX9013ESA+ provided by its distributors.

Comparator Single 5.5V 8-Pin SOIC N Tube / IC COMP LOW PWR SNGL TTL 8SOIC
SC70, 5ns, Low-Power, Single-Supply, Precision TTL Comparators
MAX9013 Series 5.5 V 2 uA SMT Single General Purpose Comparator - MICRO-8
2.3mA Complementary,TTL 1 5.5V 3mV@ 5.5V 500nA@ 5V currency SOIC-8 SMD mount 1.5mm(height)
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
COMPARATOR, SINGLE, 5NS, NSOIC; Comparator Type:Precision; No. of Channels:1Channels; Response Time / Propogation Delay:5ns; Supply Voltage Range:4.5V to 5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated