Analog Devices LT1376HVIS8#TRPBF

Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8
$ 8.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1376HVIS8#TRPBF.

Official Datasheet11 years ago

Inventory History

3 month trend:
-2.93%

CAD Models

Download Analog Devices LT1376HVIS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.935
$ 8.315
$ 8.315
Stock
216,021
186,986
186,986
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
5 V
5 V
5 V
Max Input Voltage
-
30 V
30 V
Min Output Voltage
-
2.42 V
2.42 V
Max Output Voltage
-
25.8 V
25.8 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS5430DDA
5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD 0 to 0
onsemiFAN8303MX
Conv DC-DC 5V to 23V Step Down Single-Out 0.6V to 20V 2A 8-Pin SOIC N T/R
Texas InstrumentsTPS5450DDAR
5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125
Texas InstrumentsTPS5450DDA
5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125
Analog DevicesMAX662ACSA+
MAX662A Series 12 V 30 mA Fixed Output Charge Pump DC-DC Converter - SOIC-8
Analog DevicesMAX662AESA+
MAX662 Series 5.5 V 30 mA 500 kHz Charge Pump SMT Switching Regulator - SOIC-8

Descriptions

Descriptions of Analog Devices LT1376HVIS8#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8
Conv DC-DC 5V to 30V Synchronous Step Down Single-Out 2.42V to 25.8V 1.5A 8-Pin SOIC N T/R
IC REG BUCK SEPIC ADJ 1.5A 8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1376HVIS8-TRPBF
  • LT1376HVIS8TRPBF