Texas Instruments TPS5450DDA

5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125
$ 4.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5450DDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages15 years ago

HQonline

Farnell

Newark

iiiC

Inventory History

3 month trend:
+43.44%

CAD Models

Download Texas Instruments TPS5450DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.955
$ 4.96
$ 4.96
Stock
47,557,236
1,370,710
1,370,710
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
5 A
5 A
5 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
5.5 V
5.5 V
5.5 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
1.22 V
1.22 V
1.22 V
Max Output Voltage
31 V
31 V
31 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS5450DDA.

Related Parts

Texas InstrumentsTPS5450QDDARQ1
Automotive 5.5V to 36V, 5A Buck Converter 8-SO PowerPAD -40 to 125
Texas InstrumentsTPS54531DDAR
3.5V to 28V Input, 5A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 85
NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8
Texas InstrumentsLMR14030SQDDARQ1
IC REG BUCK ADJ 3.5A 8SOPWR / SIMPLE SWITCHER 40 V, 3.5A Step-Down Converter

Descriptions

Descriptions of Texas Instruments TPS5450DDA provided by its distributors.

5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125
5-AMP, WIDE INPUT RANGE, STEP-DOWN SWIFT CONVERTER Switching Regulator, Voltage-mode, 5A, 500kHz Switching Freq-Max, PDSO8
Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 5A 8-Pin HSOIC EP Tube
TPS5450 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 31V 3.9mm 5A 500kHz
Ic, Converter, Switching, Step Down; Topology:Buck (Step Down); Input Voltage Min:5.5V; Input Voltage Max:36V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:So Powerpad; No. Of Pins:8Pins; Output Current:5A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS5450DDA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS5450DDA .
  • TPS5450DDA.
  • TPS5450DDA..