onsemi FAN8303MX

Conv DC-DC 5V to 23V Step Down Single-Out 0.6V to 20V 2A 8-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN8303MX.

IHS

Datasheet12 pages17 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Augswan

element14 APAC

CAD Models

Download onsemi FAN8303MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-12-23
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS54232D
3.5-V to 28-V input, 2-A step-down converter with eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS5405DR
6.5V to 28V Input, 5V Fixed Output at 2A Step-Down Regulator with Intregrated MosFET 8-SOIC -40 to 125
Texas InstrumentsTPS54227DDAR
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, BICMOS, PDSO8
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C

Descriptions

Descriptions of onsemi FAN8303MX provided by its distributors.

Conv DC-DC 5V to 23V Step Down Single-Out 0.6V to 20V 2A 8-Pin SOIC N T/R
Switching Regulator, Current-mode, 2A, 370kHz Switching Freq-Max, PDSO8
Step-Down DC-DC Regulator, Non-Synchronous, 2 A, 23 V
FAN8303 Tape & Reel (TR) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 12V 4mm 2A 370kHz
Aluminum Electrolytic Capacitors 470μF Radial, Can - SMD ±20% Tape & Reel (TR) S 0.402 10.20mm Surface Mount Automotive 350mA CAP ALUM 470UF 20% 16V SMD
DC/DC CONV, BUCK, 370KHZ, SOIC-8; Topology: Buck (Step Down); Input Voltage Min: 5V; Input Voltage Max: 23V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 2A; Output Voltage Min:
The FAN8303 is a monolithic, non-synchronous, stepdown (buck) regulator with internal power MOSFETs. It achieves 2 A continuous output current over a wide input supply range with excellent load and line regulation. Current-mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The regulator draws less than 40 µA shutdown current. FAN8303 requires a minimum number of readily available standard external components.External compensation, enable, and programmable soft-start features allow design optimization and flexibility. Cycle-by-cycle current limit, frequency foldback, and thermal shutdown provide protection against shorted outputs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN8303MX.