Analog Devices LT1358CS8#TRPBF

Op Amp Dual High Speed Amplifier ±18V Automotive 8-Pin SOIC N T/R
$ 9.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1358CS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-30.76%

CAD Models

Download Analog Devices LT1358CS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.29
$ 8.778
Stock
207,237
293,160
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
600 V/µs
600 V/µs
Gain Bandwidth Product
22 MHz
22 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
Common Mode Rejection Ratio
78 dB
78 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD812ARZ
VIDEO AMPLIFIER, 2AMP, 145MHZ, SOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD812AR
DUAL, CURRENT FEEDBACK LOW POWER OP AMP Operational Amplifier, 1 Func, BIPolar, PDSO8
Texas InstrumentsLMH6628MA/NOPB
AMP LOW NOISE 300MHZ DUAL, SOIC8; Case style:SOIC; Base number:6628; Pins, No. of:8
Texas InstrumentsLMH6724MA/NOPB
Dual Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6628MAX/NOPB
ROHS3Compliant EAR99 LMH6628 Matte Tin (Sn) op amp amplifier circuit 4.9mm 700nA 5V 200000kHz
Analog DevicesMAX4417ESA
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices LT1358CS8#TRPBF provided by its distributors.

Op Amp Dual High Speed Amplifier ±18V Automotive 8-Pin SOIC N T/R
OP-AMP, 25MHZ, -40 TO 85DEG C, SOIC-8; Available until stocks are exhausted
Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDSO8
Ic,Operational Amplifier,Dual,Bipolar,Sop,8Pin,Plastic

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1358CS8-TRPBF
  • LT1358CS8TRPBF