Analog Devices MAX4417ESA

IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 2.92

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4417ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 3.688
Stock
131,257
1,398,628
Authorized Distributors
1
4
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
2
-
Slew Rate
470 V/µs
-
Gain Bandwidth Product
150 MHz
-
Input Offset Voltage (Vos)
500 µV
-
Power Supply Rejection Ratio (PSRR)
77 dB
-
Common Mode Rejection Ratio
65 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
1.6 mA
-

Related Parts

Texas InstrumentsLMH6612MA/NOPB
Single Supply, Dual 345 MHz Rail-to-Rail Output Amplifier and PLC Line Driver 8-SOIC -40 to 125
Texas InstrumentsLMH6612MAX/NOPB
Single Supply, Dual 345 MHz Rail-to-Rail Output Amplifier and PLC Line Driver 8-SOIC -40 to 125
Texas InstrumentsLMH6628MAX/NOPB
Operational Amplifier, 2 Func, 2000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
Analog DevicesAD8039SRZ-EPR7
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N T/R
ElantecEL8203ISZ
Operational Amplifier, 2 Func, 8000uV Offset-Max, BIPolar, PDSO8
Analog DevicesMAX4451ESA
IC OPAMP VFB 2 CIRCUIT 8SOIC / Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs

Descriptions

Descriptions of Analog Devices MAX4417ESA provided by its distributors.

IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
1.6mA(x2 Channels) 470V/μs 10nV/rtHz 150MHz 65dB shutdown Rail to Rail 75mA 2 2 3V 5.5V 500μV 1.3μA 150MHz Voltage Feedback SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated