Texas Instruments LMH6724MA/NOPB

Dual Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
$ 2.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6724MA/NOPB.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet25 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6724MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6724MA/NOPB.

Related Parts

Texas InstrumentsLMH6628MA/NOPB
AMP LOW NOISE 300MHZ DUAL, SOIC8; Case style:SOIC; Base number:6628; Pins, No. of:8
Texas InstrumentsLMH6628MAX/NOPB
Operational Amplifier, 2 Func, 2000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
Analog DevicesAD8039SRZ-EPR7
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N T/R
Analog DevicesMAX4451ESA+T
Op Amp Dual High Speed Amplifier R-R O/P ±5.5V/11V 8-Pin SOIC N T/R
Analog DevicesMAX4451ESA
IC OPAMP VFB 2 CIRCUIT 8SOIC / Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs
Texas InstrumentsLMH6658MA/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LMH6724MA/NOPB provided by its distributors.

Dual Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
OP Amp Dual Current Fdbk ±6V/12V 8-Pin SOIC N Rail
1mA(x2 Channels) 600V/μs 4.3nV/rtHz 370MHz shutdown 110mA 2 2 5V ±6V,12V 1mV 2μA 370MHz Current Feedback SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
OP AMP, DUAL 1MA WIDEBAND, POWERWISE; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 370MHz; Vitesse de balayage: 600V/µs; Gamme de tension d'alimentation: 4.5V à 12V; Type de boîtier d'amplificateur: SOIC; Nombre d
OP AMP, DUAL 1MA WIDEBAND, POWERWISE; No. of Amplifiers:2 Amplifier; Bandwidth:370MHz; Slew Rate:600V/µs; Supply Voltage Range:4.5V to 12V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:4.5V to 12V; Base Number:6724; Gain Bandwidth:370MHz; Input Offset Voltage Max:3mV; Logic Function Number:6724; No. of Amplifiers:2Amplifiers; Op Amp Type:Wideband; Operating Temperature Range:-40°C to +85°C; Operational Amplifier Features:370MHz Dual, 1mA Current Feedback Op Amp; Supply Current:1mA; Supply Voltage + Nom:12V; Supply Voltage Max:12V; Supply Voltage Min:4.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6724MA/NOPB .
  • LMH6724MANOPB