Texas Instruments LMH6628MA/NOPB

AMP LOW NOISE 300MHZ DUAL, SOIC8; Case style: SOIC; Base number: 6628; Pins, No. of: 8
$ 3.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6628MA/NOPB.

element14 APAC

Datasheet21 pages13 years ago
Datasheet21 pages10 years ago

Texas Instruments

Arrow Electronics

element14

Farnell

Inventory History

3 month trend:
-16.13%

CAD Models

Download Texas Instruments LMH6628MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMH6658MA/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6658MAX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
Analog DevicesMAX4451ESA
IC OPAMP VFB 2 CIRCUIT 8SOIC / Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs
Texas InstrumentsLMH6658MA
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
Analog DevicesAD812ARZ
VIDEO AMPLIFIER, 2AMP, 145MHZ, SOIC; Available until stocks are exhausted Alternative available
Analog DevicesMAX4417ESA
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments LMH6628MA/NOPB provided by its distributors.

AMP LOW NOISE 300MHZ DUAL, SOIC8; Case style:SOIC; Base number:6628; Pins, No. of:8
Operational Amplifier, 2 Func, 2000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
ROHS3Compliant EAR99 LMH6628 Tube op amp buffer circuit 4.9mm 700nA 5V 200000kHz
Dual Wideband, Low Noise, Voltage Feedback Op Amp 8-SOIC -40 to 85
Op Amp Dual Low Noise Amplifier ±6V/12V 8-Pin SOIC Tube
Texas Instruments Operational Amplifier, dual channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
IC, OP-AMP, 300MHZ, 550V/ us, SOIC-8; Op; IC, OP-AMP, 300MHZ, 550V/ us, SOIC-8; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:300MHz; Slew Rate:550V/µs; Supply Voltage Range:± 2.5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6628MA/NOPB .
  • LMH6628MANOPB