Analog Devices LT1355CS8#TRPBF

Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R
$ 9.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1355CS8#TRPBF.

Upverter

Datasheet16 pages14 years ago

Analog Devices

iiiC

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-23.37%

CAD Models

Download Analog Devices LT1355CS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.285
$ 8.14
Stock
285,648
234,078
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
400 V/µs
400 V/µs
Gain Bandwidth Product
10.5 MHz
10.5 MHz
Input Offset Voltage (Vos)
800 µV
800 µV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
Common Mode Rejection Ratio
78 dB
78 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD812ARZ
VIDEO AMPLIFIER, 2AMP, 145MHZ, SOIC; Available until stocks are exhausted Alternative available
Texas InstrumentsLMH6626MA/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Lead Free Not Qualified GULL WING 2003 OPERATIONAL AMPLIFIER Amplifier 1dB 300V/mus 85C 200MHz
Texas InstrumentsTHS4042CDR
Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin SOIC T/R
Analog DevicesAD812AR
DUAL, CURRENT FEEDBACK LOW POWER OP AMP Operational Amplifier, 1 Func, BIPolar, PDSO8
Texas InstrumentsLMH6612MA/NOPB
Single Supply, Dual 345 MHz Rail-to-Rail Output Amplifier and PLC Line Driver 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices LT1355CS8#TRPBF provided by its distributors.

Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R
OP-AMP, 12MHZ, 0 TO 70DEG C, SOIC-8; Available until stocks are exhausted
Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, PDSO14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1355CS8#TRPBF??
  • LT1355CS8-TRPBF
  • LT1355CS8TRPBF