Renesas ISL55002IBZ

ISL55002 Series 30 V 200 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
$ 5.26
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL55002IBZ.

Integrated Device Technology

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

IHS

Future Electronics

Intersil

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Jul 27, 2006
Verification

Inventory History

3 month trend:
-80.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-06-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLMH6626MA/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMH6626MA
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Analog Devices / Linear TechnologyLT1253CS8
Low Cost Dual and Quad Video Amplifiers | IC AMP VIDEO DUAL 270MHZ 8SOIC
Analog DevicesLT1810IS8#PBF
Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesMAX4184ESA
OP Amp Dual Current Fdbk ±5.5V/5.5V 8-Pin SOIC N
Texas InstrumentsOPA2652U-1/2K5
SpeedPlus(TM) Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC

Descriptions

Descriptions of Renesas ISL55002IBZ provided by its distributors.

ISL55002 Series 30 V 200 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
HIGH SUPPLY VOLTAGE 200MHZ UNITY-GAIN STABLE OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, 17000MHz Band Width, PDSO8
Op Amp, HIGH Volt 240MHz Unity-Gain Stable Dual, 8-Pin SOIC
OP AMP, HSV, 200MHZ -3DB, SMD, SO-8; Op Amp Type:High Voltage; No. of Amplifiers:2; Bandwidth:220MHz; Slew Rate:300V/µs; Supply Voltage Range:± 2.5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Operational; Base Number:55002; Gain Bandwidth:200MHz; Input Offset Voltage Max:5mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SO; Slew Rate:300V/µs; Supply Voltage + Nom:15V; Supply Voltage - Nom:-2.25V; Supply Voltage Max:30V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M