Texas Instruments THS4042CDR

Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin SOIC T/R
$ 4.095

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4042CDR.

Sierra IC

Datasheet26 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4042CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.095
$ 8.344
$ 8.344
Stock
128,720
173,769
173,769
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
400 V/µs
400 V/µs
400 V/µs
Gain Bandwidth Product
-
60 MHz
60 MHz
Input Offset Voltage (Vos)
2.5 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
8 mA
8 mA
8 mA

Related Parts

Analog DevicesAD812ARZ
VIDEO AMPLIFIER, 2AMP, 145MHZ, SOIC; Available until stocks are exhausted Alternative available
Analog DevicesLT1810IS8#PBF
Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesAD812AR
DUAL, CURRENT FEEDBACK LOW POWER OP AMP Operational Amplifier, 1 Func, BIPolar, PDSO8
Analog DevicesMAX4451ESA
IC OPAMP VFB 2 CIRCUIT 8SOIC / Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs
Lead Free Not Qualified GULL WING 2003 OPERATIONAL AMPLIFIER Amplifier 1dB 300V/mus 85C 200MHz
Texas InstrumentsLMH6612MA/NOPB
Single Supply, Dual 345 MHz Rail-to-Rail Output Amplifier and PLC Line Driver 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments THS4042CDR provided by its distributors.

Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin SOIC T/R
DUAL OP-AMP 13000 uV OFFSET-MAX 45 MHz BAND WIDTH PDSO8
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
8mA(x2 Channels) 400V/μs 14nV/rtHz 80dB 100mA 2 2 32V 2.5mV 2.5μA 165MHz Voltage Feedback SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.