Texas Instruments LMH6626MA/NOPB

Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
$ 5.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6626MA/NOPB.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet31 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

Newark

HQonline

Inventory History

3 month trend:
+2.61%

CAD Models

Download Texas Instruments LMH6626MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6626MA/NOPB.

Related Parts

Lead Free Not Qualified GULL WING 2003 OPERATIONAL AMPLIFIER Amplifier 1dB 300V/mus 85C 200MHz
Texas InstrumentsLMH6612MAX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesLT1810IS8#PBF
IC OPAMP GP 2 CIRCUIT 8SO General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO
Analog DevicesAD8039SRZ-EPR7
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N T/R
Texas InstrumentsOPA2652U-1/2K5
SpeedPlus(TM) Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC
Texas InstrumentsLMH6612MA/NOPB
Single Supply, Dual 345 MHz Rail-to-Rail Output Amplifier and PLC Line Driver 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LMH6626MA/NOPB provided by its distributors.

Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
ROHS3Compliant EAR99 LMH6626 Tube op amp amplifier circuit 4.9mm 13muA 5V 1600000kHz
Texas Instruments Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Voltage Feedback Amplifier 2 Circuit 8-SOIC
Dual Op Amp, 1.5GHz BW, 360V/¦Ìs SR, Low Noise, 8-SOIC
IC, OP-AMP, 1.5GHZ, 400V/µs, SOIC-8; Op; IC, OP-AMP, 1.5GHZ, 400V/µs, SOIC-8; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:1.5GHz; Slew Rate:400V/µs; Supply Voltage Range:± 2.5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6626MA/NOPB.
  • LMH6626MANOPB