Analog Devices LT1342CG#PBF

Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
$ 8.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1342CG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Jameco

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1342CG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.856
$ 7.49
Stock
99,529
62,658
Authorized Distributors
5
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Logic Function
Receiver
-
Interface
RS-232
-
Number of Drivers
-
-
Number of Receivers
3
5
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX562CAI+
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP
Texas InstrumentsMAX3243IDBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 208.397344mg 150ns
Texas InstrumentsMAX3243CDBR
Other Interface ICs; MAX3243CDBR; TEXAS INSTRUMENTS; 28; 5.5 V; SSOP; 3 V
Texas InstrumentsMAX3243IDB
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC RS232 MULTCH DRVR/RCVR 28SSOP
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Analog DevicesADM211EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Texas InstrumentsMAX3243CDB
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC RS232 MULTCH DRVR/RCVR 28SSOP
Analog DevicesMAX3243ECAI+T
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS-232 W/SHTDWN 28SSOP

Descriptions

Descriptions of Analog Devices LT1342CG#PBF provided by its distributors.

Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
5V RS232 Transceiver with 3V Logic Interface
transceiver 3/5 SSOP-28-208mil RS232 ICs ROHS
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO28
IC TXRX 5V RS232 W/3VLOGC 28SSOP
IC TRANSCEIVER FULL 3/5 28SSOP
MS-Interface RS232 3Dx/5Rx w/3V Logic
TRIPLE LINE TRANSCEIVER PDSO28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1342CGPBF