Texas Instruments MAX3243CDB

3-V to 5.5-V Multichannel RS-232 Line Driver/receiver | IC RS232 Multch Drvr/rcvr 28SSOP
$ 1.616
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3243CDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago

Newark

element14

Mouser

Upverter

Inventory History

3 month trend:
-1.09%

CAD Models

Download Texas Instruments MAX3243CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.616
$ 1.011
$ 1.011
Stock
442,001
916,060
916,060
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3243IDBR
RS-232 TRANSCEIVER, 5.5V, SSOP-28; DEVIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsMAX3243IDB
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC RS232 MULTCH DRVR/RCVR 28SSOP
Texas InstrumentsMAX3243IDBG4
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85
MaxLinearSP3243ECA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28

Descriptions

Descriptions of Texas Instruments MAX3243CDB provided by its distributors.

3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC RS232 MULTCH DRVR/RCVR 28SSOP
RS-232 LINE DRIVER/RECEIVER, 28SSOP; Type de circuit: Driver / Récepteur de ligne; Type d'interface CI: RS232; Nombre de drivers: 3Driver(s); Nombre de récepteurs: 5Receivers; Tension, alimentation min.: 3V; Tension, alimenta
Rs-232 Line Driver/Receiver, 28Ssop; Device Type:Line Driver/Receiver; Ic Interface Type:Rs232; No. Of Drivers:3Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Ssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3243CDB
RS-232 LINE DRIVER/RECEIVER, 28SSOP; Device Type:Line Driver / Receiver; IC Interface Type:RS232; No. of Drivers:3Drivers; No. of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:28Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:3243; Data Rate:250Kbps; Operating Temperature Range:0°C to +70°C; Propagation Delay:150ns; Supply Current:1mA; Supply Voltage Range:3V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3243CDB .
  • MAX3243CDB.
  • MAX3243CDB..