Texas Instruments MAX3243CDBR

Other Interface ICs; MAX3243CDBR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; SSOP
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3243CDBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago

Newark

Mouser

Upverter

Farnell

Inventory History

3 month trend:
-30.57%

CAD Models

Download Texas Instruments MAX3243CDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.155
$ 1.44
$ 1.44
Stock
10,727,248
1,275,889
1,275,889
Authorized Distributors
4
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3243IDBR
RS-232 TRANSCEIVER, 5.5V, SSOP-28; DEVIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsMAX3243IDB
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC RS232 MULTCH DRVR/RCVR 28SSOP
Texas InstrumentsMAX3243IDBG4
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85
MaxLinearSP3243ECA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28

Descriptions

Descriptions of Texas Instruments MAX3243CDBR provided by its distributors.

Other Interface ICs; MAX3243CDBR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; SSOP
EAR99 MAX3243 Cut Tape (CT) RS232 interface receiver 5V 1mA 208.397344mg 150ns
RS232 TRANSCEIVER, 250KBPS, SSOP-28; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 3Driver(s); Nombre de récepteurs: 5Receivers; Tension, alimentation min.: 3V; Tension, alimentation max..
Rs232 Transceiver, 250Kbps, Ssop-28; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:3Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Ssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3243CDBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3243CDBR .
  • MAX3243CDBR.