Analog Devices LT1342CG

IC, Line Transceiver, Bipolar, 3 Driver, 5 Rcvr, SSOP, 28PIN, Plastic
$ 7.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1342CG.

Linear Technology

Datasheet8 pages28 years ago
Technical Drawing1 page21 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1342CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.49
$ 10.122
Stock
90,722
120,085
Authorized Distributors
1
5
Case/Package
SSOP
SSOP
Number of Pins
28
28
Logic Function
-
Receiver
Frequency
-
-
Interface
-
RS-232
Memory Size
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Related Parts

Analog DevicesMAX562CAI+
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Texas InstrumentsMAX3243IDBR
RS-232 TRANSCEIVER, 5.5V, SSOP-28; DEVIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsMAX3243CDBR
Other Interface ICs; MAX3243CDBR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; SSOP
Texas InstrumentsMAX3243IDB
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC RS232 MULTCH DRVR/RCVR 28SSOP
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Analog DevicesMAX3241ECAI+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

Descriptions

Descriptions of Analog Devices LT1342CG provided by its distributors.

IC,LINE TRANSCEIVER,BIPOLAR,3 DRIVER,5 RCVR,SSOP,28PIN,PLASTIC
IC TXRX 5V RS232 W/3VLOGC 28SSOP
LT1342 - 5V RS232 Transceiver with 3V Logic Interface
transceiver 3/5 SSOP-28-208mil RS232 ICs ROHS
IC TRANSCEIVER FULL 3/5 28SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1342CG.