Texas Instruments MAX3243IDB

3-V to 5.5-V Multichannel RS-232 Line Driver/receiver | IC RS232 Multch Drvr/rcvr 28SSOP
$ 1.511
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3243IDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages15 years ago

Farnell

Mouser

Upverter

Newark

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments MAX3243IDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.511
$ 1.616
$ 1.616
Stock
243,862
442,039
442,039
Authorized Distributors
2
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3243CDBR
Other Interface ICs; MAX3243CDBR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; SSOP
Texas InstrumentsMAX3243CDB
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC RS232 MULTCH DRVR/RCVR 28SSOP
Texas InstrumentsMAX3243CDBG4
EAR99 MAX3243 Tube RS232 interface receiver 5V 1mA 208.397344mg 150ns
MaxLinearSP3243ECA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
Analog DevicesMAX3244CAI+T
1µA Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Analog DevicesMAX3245CAI+T
1µA Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

Descriptions

Descriptions of Texas Instruments MAX3243IDB provided by its distributors.

3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC RS232 MULTCH DRVR/RCVR 28SSOP
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85
RS-232 Interface ICs 3-5.5V MultiCh Line Driver/Receiver
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Line Driv/Rcvr, Rs232, 250Kbps, Ssop-28; |Texas Instruments MAX3243IDB
IC TRANSCEIVER FULL 3/5 28SSOP
3V-5.5V MULTICHANNEL RS232 DRIVER/RECEIV<AZ
LINE DRIV/RCVR, RS232, 250KBPS, SSOP-28; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 3Drivers; No. of Receivers: 5Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SSO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3243IDB .