Analog Devices LT1178IN8

Operational Amplifier, 2 Func, 315uV Offset-Max, BIPolar, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1178IN8.

Upverter

Datasheet12 pages23 years ago

Linear Technology

Arrow Electronics

iiiC

Alternate Parts

Price @ 1000
$ 6.11
Stock
63,804
169,435
Authorized Distributors
0
5
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.04 V/µs
0.04 V/µs
Gain Bandwidth Product
60 kHz
60 kHz
Input Offset Voltage (Vos)
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
17 µA
17 µA

Related Parts

Analog DevicesLT1490IN8#PBF
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Analog DevicesLT1490AIN8#PBF
Op Amp Dual Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin PDIP N Tube
Analog DevicesLT1638IN8#PBF
Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V Automotive 8-Pin PDIP N Tube
onsemiLM358AN
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
Texas InstrumentsLM358N/NOPB
Op Amp, Low Offset Voltage, Low Power, Dual, MDIP-8,VS 5V, IS 0.5mA, PD 830mW, VOS 2mV
onsemiKA358A
FAIRCHILD SEMICONDUCTOR KA358A Operational Amplifier, Dual, 2 Amplifier,1.5V to16V, DIP, 8 Pins
Analog DevicesOP295GP
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 5.33mm 0.03muA -18V 85kHz
Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8
RenesasCA3240EZ
CA3240 Series Dual 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
Texas InstrumentsLM6172IN/NOPB
Operational Amplifier, 2 Func, 1500uV Offset-Max, 62MHz Band Width, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices LT1178IN8 provided by its distributors.

Operational Amplifier, 2 Func, 315uV Offset-Max, BIPolar, PDIP8
IC,Operational Amplifier,DUAL,BIPOLAR,DIP,8PIN,PLASTIC
LT1178 - 17µA Max, Dual, Single Supply, Precision Op Amps
OP Amp Dual GP ±22V/44V 8-Pin PDIP N

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated