Texas Instruments LM6172IN/NOPB

Operational Amplifier, 2 Func, 1500uV Offset-Max, 62MHz Band Width, BIPolar, PDIP8
$ 11.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6172IN/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet20 pages14 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages16 years ago

Upverter

ODG (Origin Data Global)

element14

Newark

Inventory History

3 month trend:
-3.24%

CAD Models

Download Texas Instruments LM6172IN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6172IN/NOPB.

Related Parts

Texas InstrumentsLM6172IN
Dual High Speed, Low Power, Low Distortion Voltage Feedback Amplifiers 8-PDIP -40 to 85
Texas InstrumentsLF353N
Wide Bandwidth Dual JFET Input Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLF412CN
Low Offset, Low Drift Dual JFET Input Operational Amplifier 8-PDIP 0 to 70
RenesasCA3240E
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
Analog DevicesLT1630IN8#PBF
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Analog DevicesLT1215CN8#PBF
IC OPAMP GP 23MHZ 8DIP / Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments LM6172IN/NOPB provided by its distributors.

Operational Amplifier, 2 Func, 1500uV Offset-Max, 62MHz Band Width, BIPolar, PDIP8
ROHS3Compliant EAR99 LM6172 Matte Tin (Sn) op amp buffer circuit 9.81mm 3.5muA 400muV 100000kHz
Dual High Speed, Low Power, Low Distortion Voltage Feedback Amplifiers 8-PDIP -40 to 85
Texas Instruments Op Amp, Dual Channel, MDIP Package, Dual Supply, TH, 8-Pin
OP Amp Dual Volt Fdbk ±18V/36V 8-Pin PDIP Rail
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:3000V/µs; Supply Voltage Min:5.5V; Supply Voltage Max:36V; No. of Pins:8; Bandwidth:100MHz; Bias Current:4µA; Gain:100dB; Offset Voltage:3mV; Output Current:85mA ;RoHS Compliant: Yes
OP AMP, DUAL, 100 MHZ, POWERWISE; Op Amp Type:High Speed; No. of Amplifiers:2; Bandwidth:100MHz; Slew Rate:3000V/µs; Supply Voltage Range:5.5V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:160MHz; Input Offset Voltage Max:3mV; Package / Case:DIP; Slew Rate:3000V/µs; Supply Voltage Max:36V; Supply Voltage Min:5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6172IN/NOPB .
  • LM6172IN/NOPB.
  • LM6172INNOPB