Analog Devices LT1172CS8#TRPBF

Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDSO8
$ 6.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1172CS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

Component Distributors Inc.

Inventory History

3 month trend:
-57.02%

CAD Models

Download Analog Devices LT1172CS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.42
$ 7.89
$ 7.89
Stock
248,403
240,453
240,453
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
3.5 A
3.5 A
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
-
1.244 V
1.244 V
Max Output Voltage
-
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Analog DevicesMAX840ISA+
DC-DC Switching Inverting Regulator, Adjustable, 2.5 V-10 Vin, -9.4V--500mVout, 4mAout, SOIC-8
Texas InstrumentsUC3572DTR
Flyback No 100KHz Transistor Driver 1 -1V~-70V -1V 35V 4.2V SOIC-8 , 1.5mm
Texas InstrumentsUC3573DTR
Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices LT1172CS8#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDSO8
100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators
Boost,Buck,Cuk,Flyback,Forward Converter No 100KHz Adjustable 1 65V(Switch) 1.244V 40V 3V SOIC-8 , 1.75mm
LT1172 Tape & Reel (TR) Matte Tin (Sn) PRODUCTION (Last Updated: 3months ago) DC to DC switching regulator 15V 3.9mm 1.25A Switch 100W

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1172CS8 TRPBF
  • LT1172CS8-TRPBF
  • LT1172CS8TRPBF