onsemi MC34063ADG

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34063ADG.

Upverter

Datasheet15 pages16 years ago
Datasheet13 pages19 years ago
Datasheet15 pages16 years ago
Datasheet15 pages16 years ago
Datasheet15 pages17 years ago

IHS

onsemi

Newark

Farnell

Inventory History

3 month trend:
-4.33%

CAD Models

Download onsemi MC34063ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.343
$ 0.343
Stock
595,172
2,551,936
2,551,936
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
onsemi Buck-Boost Switching Regulator, 1.5A Max, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C

Descriptions

Descriptions of onsemi MC34063ADG provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
MC34063A Series 40V 1.5A 100kHz Step-Up/Down/Inverting Switching Regulator-SOIC8
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8
IC REG BUCK BOOST INV ADJ 8SOIC | ON Semiconductor MC34063ADG
onsemi , 1.25 → 40 Voutput, 1.5Amaximum output, single output, SOIC, surface mount, 8needle
Converter Ics 40V 1.5A Buck/Boost/Inverting
SWITCHING REGULATOR, BUCK/BOOST, SOIC-8; Topology: Buck, Boost, Inverting; Input Voltage Min: 3V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1.5A; Outp
Topology = Step-Down / Topology = Step-Up / Topology = Inverting / Outputs = 1 / Output Voltage Min. V = 1.25 / Output Voltage Max. V = 40 / Output Current A = 1.5 / Switching Frequency kHz = 100 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260
The MC34063A Series is a monolithic control circuit containing the primary functions required for DC-to-DC converters. These devices consist of an internal temperature compensated reference comparator controlled duty cycle oscillator with an active current limit circuit driver and high current output switch. This series was specifically designed to be incorporated in Step-Down and Step-Up and Voltage-Inverting applications with a minimum number of external components. Refer to Application Note AN920/D for additional design information. Parts are available in SOIC-8 PDIP-8 or DFN-8 packages. The MC33063A is an extended temperature version. The NCV33063 is an extended temp version for automotive. MC34063A = 0 to +70degC MC33063A = -40 to +85degC MC33063AV / NCV33063A = -40 to +125degC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 34063 ADG
  • MC34063 ADG
  • MC34063ADG.