Analog Devices LT1172IS8#PBF

Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDSO8
$ 7.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1172IS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Nu Horizons

TME

Inventory History

3 month trend:
-11.61%

CAD Models

Download Analog Devices LT1172IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.89
$ 6.42
$ 6.42
Stock
247,570
264,269
264,269
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3.5 A
-
-
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
-
-
Min Output Voltage
1.244 V
-
-
Max Output Voltage
40 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLMR14030SQDDARQ1
IC REG BUCK ADJ 3.5A 8SOPWR / SIMPLE SWITCHER 40 V, 3.5A Step-Down Converter
Texas InstrumentsLMR14030SSQDDARQ1
Conv DC-DC 4V to 40V Step Down Single-Out 0.8V to 28V 3.5A Automotive 8-Pin HSOP EP T/R
Texas InstrumentsTL5001IPSR
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOP T/R
Buck Converter, Switching Regulator, 1-Channel
NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8
Buck Converter, Switching Regulator, 1-Channel

Descriptions

Descriptions of Analog Devices LT1172IS8#PBF provided by its distributors.

Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDSO8
100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators
LT1172 Tube Matte Tin (Sn) PRODUCTION (Last Updated: 4weeks ago) DC to DC switching regulator 15V 3.988mm 1.25A Switch 100W
SWITCHING REGULATOR, 100KHZ, 1.25A, DIP-8; Primary Input Voltage:60V; No. of Outputs:1; Output Voltage:40V; Output Current:1.25A; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; MSL:(Not Applicable) ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1172IS8 PBF
  • LT1172IS8#PBF.
  • LT1172IS8-PBF
  • LT1172IS8PBF