Texas Instruments UC3573DTR

Buck No 100kHz Transistor Driver 1 30V 1.5V 35V 4.2V SOIC-8 SMD, Adhesive Mount 1.5mm H
$ 1.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3573DTR.

Augswan

Datasheet12 pages12 years ago

Texas Instruments

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3573DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.612
$ 2.246
$ 2.246
Stock
1,033,771
1,041,456
1,041,456
Authorized Distributors
2
5
5
Topology
-
-
-
Output Voltage
30 V
30 V
30 V
Min Input Voltage
-
-
-
Max Input Voltage
-
35 V
35 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Texas InstrumentsUC3572DTR
Negative output Flyback pulse width modulator including an undervoltage lockout circuit 8-SOIC 0 to 70
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2663M/NOPB
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments UC3573DTR provided by its distributors.

Buck No 100kHz Transistor Driver 1 30V 1.5V 35V 4.2V SOIC-8 SMD, Adhesive Mount 1.5mm H
Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC 0 to 70
UC3573 Buck Tape & Reel (TR) e4 DC to DC switching controller 500mA 72.603129mg 30V 100kHz
BUCK PULSE WIDTH MODULATOR STEPDOWN VOLTAGE REGULATOR Switching Controller, Voltage-mode, 0.7A, 115kHz Switching Freq-Max, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.