Texas Instruments UC3572DTR

Negative output Flyback pulse width modulator including an undervoltage lockout circuit 8-SOIC 0 to 70
$ 2.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3572DTR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

HQonline

LCSC

Sierra IC

iiiC

Inventory History

3 month trend:
-2.51%

CAD Models

Download Texas Instruments UC3572DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.761
$ 4.25
$ 4.25
Stock
1,010,759
448,249
448,249
Authorized Distributors
2
5
5
Topology
Boost, Buck
Flyback
Flyback
Output Voltage
-70 V
-70 V
-70 V
Min Input Voltage
-
4.2 V
4.2 V
Max Input Voltage
-
35 V
35 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Texas InstrumentsUC3573DTR
Buck No 100kHz Transistor Driver 1 30V 1.5V 35V 4.2V SOIC-8 SMD, Adhesive Mount 1.5mm H
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2662MX/NOPB
200mA switched capacitor voltage converter 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments UC3572DTR provided by its distributors.

Negative output Flyback pulse width modulator including an undervoltage lockout circuit 8-SOIC 0 to 70
Flyback No 100KHz Transistor Driver 1 -1V~-70V -1V 35V 4.2V SOIC-8 SMD mount,glue mount 1.5mm(height)
DC/DC Cntrlr Single-OUT Flyback 115kHz 8-Pin SOIC T/R
0.7 A SWITCHING CONTROLLER 115 kHz SWITCHING FREQ-MAX PDSO8
AC-DC Controller And Voltage Regulator
NEG OUTPUT FLYBACK PULSE WIDTH MOD
UC3572 NEGATIVE OUTPUT FLYBACK P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.