Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM6171BIN

Non-RoHS Compliant EAR99 LM6171 Tin/Lead (Sn/Pb) op amp buffer circuit 9.27mm 1muA 2.75V 80dB

$ 1.541

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6171BIN.

Texas Instruments

Datasheet30 pages13 years ago
Datasheet23 pages14 years ago

Jameco (USA)

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM6171BIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM301AN
Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLF411ACN
LF411 Low Offset, Low Drift JFET Input Operational Amplifier | IC OPAMP JFET 1 CIRCUIT 8DIP
Texas InstrumentsLM6181IN
LM6181 100 mA, 100 MHz Current Feedback Amplifier | IC OPAMP CFA 1 CIRCUIT 8DIP
RenesasCA3130E
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Analog Devices / Linear TechnologyLT1006CN8
PRECISION, SINGLE SUPPLY OP AMP Operational Amplifier, 1 Func, 330uV Offset-Max, BIPolar, PDIP8
Analog Devices / Linear TechnologyLT1055CN8
Contains Lead DIP RoHS Compliant op amp amplifier circuit 83dB 12V/mus 70C 4.5MHz

Descriptions

Descriptions of Texas Instruments LM6171BIN provided by its distributors.

Non-RoHS Compliant EAR99 LM6171 Tin/Lead (Sn/Pb) op amp buffer circuit 9.27mm 1muA 2.75V 80dB
High Speed Low Power Low Distortion Voltage Feedback Amplifier 8-PDIP -40 to 85
OP Amp Single Volt Fdbk ±17V/34V 8-Pin PDIP Rail
OP AMP, LOW POWER, DIP8, POWERWISE; Op Amp Type:High Speed; No. of Amplifiers:1; Slew Rate:3600V/µs; Supply Voltage Range:5.5V to 34V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:100MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Amplifier Type:Low Power; Base Number:6171; Gain Bandwidth:130MHz; IC Generic Number:6171; Input Offset Voltage Max:8mV; Logic Function Number:6171; Operating Temperature Range:-40°C to +85°C; Operational Amplifier Features:High Speed/Low Power; Package / Case:DIP; Supply Voltage + Nom:15V; Supply Voltage Max:34V; Supply Voltage Min:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.