Analog Devices LT1130AISW#PBF

Quint Transmitter/Receiver RS-232 28-Pin SOIC W Tube
$ 11.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1130AISW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Nu Horizons

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1130AISW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.25
$ 9.45
$ 9.45
Stock
87,222
143,541
143,541
Authorized Distributors
4
6
6
Case/Package
-
-
-
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
RS-232
RS-232
Number of Drivers
-
5
5
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1136ACSW#PBF
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesLTC1348CSW#PBF
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesLT1137AISW#PBF
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
MaxLinearSP211EET-L/TR
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesMAX3241EWI+
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W
EXAR SP3243EHCT-L/TR; Line Transceiver 3-TX 5-RX 3-TRX; 3.3V; 5V; 28-Pin SOIC W
MaxLinearSP211ECT-L
IC TXRX RS232 ESD LP 28SOIC / Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W
Analog DevicesADM213ARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesADM241LARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
MaxLinearSP334ET-L
SP334 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28

Descriptions

Descriptions of Analog Devices LT1130AISW#PBF provided by its distributors.

Quint Transmitter/Receiver RS-232 28-Pin SOIC W Tube
Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)
EAR99 LT1130 Tube RS232 interface transceiver 400mV 25mA 600ns 250KBd
Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, BIPolar, PDSO28
Advanced L Pwr 5V RS232 Drvrs/
IC TXRX 5V RS232 LP W/CAP 28SOIC
IC TRANSCEIVER FULL 5/3 28SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1130AISWPBF