Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3243EHCT-L/TR

EXAR SP3243EHCT-L/TR; Line Transceiver 3-TX 5-RX 3-TRX; 3.3V; 5V; 28-Pin SOIC W
$ 1.82
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3243EHCT-L/TR.

IHS

Datasheet24 pages15 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.82
$ 2.121
$ 2.121
Stock
136,829
646,067
646,067
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
460 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
3 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

MaxLinearSP211EET-L/TR
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Texas InstrumentsDS14185WM/NOPB
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail

Descriptions

Descriptions of MaxLinear SP3243EHCT-L/TR provided by its distributors.

EXAR SP3243EHCT-L/TR; Line Transceiver 3-TX 5-RX 3-TRX; 3.3V; 5V; 28-Pin SOIC W
RoHS Compliant SOIC W (Type) 70C 460kbps 2.35mm 1mA
RS-232 Interface IC Intel. +3V to +5.5V RS-232
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
IC TXRX RS232 INTELLIGNT 28SOIC
IC TRANSCEIVER FULL 3/5 28SOIC
TRIPLE LINE TRANSCEIVER PDSO28

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3243EHCT-LTR