Analog Devices LT1136ACSW#PBF

Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
$ 10.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1136ACSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Jameco (USA)

Nu Horizons

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1136ACSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.4
$ 10.947
Stock
139,720
134,386
Authorized Distributors
5
3
Case/Package
-
-
Number of Pins
28
28
Logic Function
Receiver
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
5
5
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 9 hours ago)

Related Parts

Analog DevicesMAX3241EWI+
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W
Analog DevicesLT1137AISW#PBF
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesADM213ARZ
Quad Transmitter Quint Receiver RS-232, 28-Pin SOIC W Tube
Analog DevicesADM211ARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Texas InstrumentsDS14185WM/NOPB
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail
Analog DevicesADM241LARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices LT1136ACSW#PBF provided by its distributors.

Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)
IC,LINE TRANSCEIVER,BIPOLAR,4 DRIVER,5 RCVR,SOP,28PIN,PLASTIC
Advanced L Pwr 5V RS232 Drvrs/
IC TRANSCEIVER FULL 4/5 28SOIC
SOIC28 5V RS232 4DX/5RX W/SHUT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1136ACSWPBF