Analog Devices LT1130ACSW#PBF

Quint Transmitter/Receiver RS-232 28-Pin SOIC W Tube
$ 9.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1130ACSW#PBF.

Linear Technology

Datasheet12 pages26 years ago
Technical Drawing1 page20 years ago

Analog Devices

element14

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-0.92%

CAD Models

Download Analog Devices LT1130ACSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.66
$ 9.45
$ 9.45
Stock
136,214
138,513
138,513
Authorized Distributors
6
2
2
Case/Package
-
-
-
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
RS-232
-
-
Number of Drivers
5
-
-
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM211EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube / IC TXRX RS232 5V 0.1UF 28SOIC
Analog DevicesADM213EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesMAX211ECWI
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W
Analog DevicesMAX241ECWI
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W
Analog DevicesMAX213EEWI+
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W / IC TXRX RS-232 W/CAP 28-SOIC
MaxLinearSP208EET-L
SP208E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SOIC-24

Descriptions

Descriptions of Analog Devices LT1130ACSW#PBF provided by its distributors.

Quint Transmitter/Receiver RS-232 28-Pin SOIC W Tube
Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)
Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, BIPolar, PDSO28
Advanced L Pwr 5V RS232 Drvrs/
IC TRANSCEIVER FULL 5/5 28SOIC
IC, RS232, 5DRV/5RCV, 28SOIC; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:5; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:28; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1130ACSW#PBF.
  • LT1130ACSWPBF