Analog Devices LTC1348CSW#PBF

Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
$ 10.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1348CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Newark

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1348CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.14
$ 9.502
$ 9.502
Stock
138,335
127,614
127,614
Authorized Distributors
6
3
3
Case/Package
-
-
-
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
RS-232
-
-
Number of Drivers
-
-
-
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

MaxLinearSP211EET-L/TR
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesLT1136ACSW#PBF
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Texas InstrumentsDS14185WM/NOPB
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail
Analog DevicesADM208EARZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
MaxLinearSP208ECT-L
IC TRANSCEIVER FULL 4/4 24SOIC / Low Power, High ESD +5V RS-232 Transceivers
Analog DevicesLT1130AISW#PBF
Quint Transmitter/Receiver RS-232 28-Pin SOIC W Tube
IC TXRX RS232 INTELLIGNT 28SOIC / Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
MaxLinearSP3243EHCT-L
3 Driver/5 Receiver Intelligent +3.0V to +5.5V RS-232 Transceivers | IC TXRX RS232 INTELLIGNT 28SOIC
MaxLinearSP211ECT-L
IC TXRX RS232 ESD LP 28SOIC / Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W
Analog DevicesADM213ARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesADM241LARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesADM211ARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices LTC1348CSW#PBF provided by its distributors.

Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver
IC, TRANSCEIVER RS232, 1348, SOIC28; Device Type:RS232; No. of Drivers:3; Supply Voltage Range:3V to 5.5V; Driver Case Style:SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Base Number:1348; IC Generic Number:1348; IC Temperature Range:Commercial; Interface:RS232; Interface Type:RS-232; Logic Function Number:1348; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD; Data Rate:250Kbps; Line / Bus Driver / Receiver / Transceiver Type:Low Power Driver / Receiver; No. of Channels:3; No. of Receivers:5; No. of Transceivers:1; Supply Current:0.8mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1348CSW PBF
  • LTC1348CSWPBF