Analog Devices LT1124IS8#PBF

Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N Tube
$ 6.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1124IS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Linear Technology

iiiC

Inventory History

3 month trend:
-21.11%

CAD Models

Download Analog Devices LT1124IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.79
$ 17.27
Stock
218,259
66,620
Authorized Distributors
6
2
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
12.5 MHz
12.5 MHz
Input Offset Voltage (Vos)
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
2.3 mA
2.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1124AIS8#PBF
Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N Tube
Analog DevicesLT1211CS8
Contains Lead GULL WING OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 86dB 7V/mus 70C 13MHz
Analog Devices / Linear TechnologyLT1013DS8
Op Amp Dual Precision Amplifier ±22V/44V Automotive 8-Pin SOIC N
MicrochipMCP6052T-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R
Texas InstrumentsLMC6035IMX/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 8SOIC
Texas InstrumentsLMC6042IMX/NOPB
Op Amp Dual Micropower Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 100KHZ RRO 8SOIC
Analog DevicesAD823AARZ-R7
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
Analog DevicesAD8529AR
IC OPAMP GP R-R 8MHZ DUAL 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8698AR
IC OPAMP GP R-R 1MHZ DUAL 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices LT1124IS8#PBF provided by its distributors.

Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDSO8
Ic,Operational Amplifier,Dual,Bipolar,Sop,8Pin,Plastic
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1124IS8-PBF
  • LT1124IS8PBF