Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices / Linear Technology LT1013DS8

Op Amp Dual Precision Amplifier ±22V/44V Automotive 8-Pin SOIC N
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1013DS8.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

CAD Models

Download Analog Devices / Linear Technology LT1013DS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 8 months ago)

Related Parts

onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD823AARZ-R7
IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD823AARZ-RL
IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8698AR
IC OPAMP GP R-R 1MHZ DUAL 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6052T-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R
MicrochipMCP6062T-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R
Analog DevicesLT1124IS8#PBF
Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N Tube
Texas InstrumentsLMH6672MAX/NOPB
Dual, High Output Current, High Speed Op Amp 8-SOIC -40 to 150

Descriptions

Descriptions of Analog Devices / Linear Technology LT1013DS8 provided by its distributors.

Op Amp Dual Precision Amplifier ±22V/44V Automotive 8-Pin SOIC N
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC
Op Amp, 350μA, x2 Ch, 400mV/μs, 24nV/rtHz@±15V, 1MHz, 20mA, ±22V, 44V, 60μV, 15nA, General Purpose, SOIC-8, SMD, 1.75mm H
OP AMP, DUAL PRECISION, SMD, 1013; Amplifiers, No. of:2; Slew rate:0.4; Termination Type:SMD; Case style:SOIC; Temperature, operating range:0°C to +70°C; Amplifier IC type:Operational; Base number:1013; IC Generic number:1013; Logic function number:1013; Operational amplifier features:Precision; Pins, No. of:8; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Voltage, input offset max:0.45mV; Voltage, supply +nom:15V

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 1013DS8
  • LT1013-DS8