Analog Devices LT1211CS8

Operational Amplifier, 2 Func, 650uV Offset-Max, BIPolar, PDSO8
$ 16.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1211CS8.

Upverter

Datasheet20 pages25 years ago

Linear Technology

Jameco (USA)

Nu Horizons

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1211CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.52
$ 6.957
Stock
49,561
232,767
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
7 V/µs
7 V/µs
Gain Bandwidth Product
13 MHz
13 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
87 dB
87 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Related Parts

Analog DevicesLT1211IS8
14MHz, 7V/us, Single Supply Dual and Quad Precision Op Amps | IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices / Linear TechnologyLT1215CS8
Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N
Analog DevicesLT1630IS8#PBF
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube
MicrochipMCP6052T-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R
Texas InstrumentsLMC6035IMX/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 8SOIC
MicrochipMCP6062T-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices LT1211CS8 provided by its distributors.

Operational Amplifier, 2 Func, 650uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC
LT1211 - 14MHz, 7V/µs, Single Supply Dual and Quad Precision Op Amps
Precision Dual Op Amp Single/Dual-Supply<NV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1211/CS8