Analog Devices LT1122DS8#PBF

Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N Tube
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1122DS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

TME

Linear Technology

Inventory History

3 month trend:
+236%

CAD Models

Download Analog Devices LT1122DS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.53
$ 6.64
$ 6.64
Stock
122,554
248,181
248,181
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
80 V/µs
80 V/µs
80 V/µs
Gain Bandwidth Product
13 MHz
13 MHz
13 MHz
Input Offset Voltage (Vos)
120 µV
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
82 dB
82 dB
82 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
20 V
20 V
20 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
7.8 mA
7.8 mA
7.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1122DS8#PBF.

Related Parts

Analog DevicesAD744JRZ
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesAD744KRZ
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesAD744JRZ-REEL7
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R
Texas InstrumentsLM218IDRG4Q1
Automotive, single, 40-V, 15-MHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLM218IDRQ1
Automotive Catalog High-Performance Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLM318D
Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices LT1122DS8#PBF provided by its distributors.

Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N Tube
Fast Settling, JFET Input Operational Amplifier
IC, OP AMP, 13MHZ, 75V/US, 8SOIC; Op Amp Type:JFET; No. of Amplifiers:1; Slew Rate:80V/µs; Supply Voltage Range:20V to 40V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:14MHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1122DS8#PBF.
  • LT1122DS8-PBF
  • LT1122DS8PBF