Analog Devices AD744KRZ

Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
$ 5.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD744KRZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD744KRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.95
$ 5.95
Stock
265,933
159,129
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
75 V/µs
75 V/µs
Gain Bandwidth Product
13 MHz
13 MHz
Input Offset Voltage (Vos)
250 µV
500 µV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD744KRZ.

Related Parts

Analog DevicesAD744JRZ
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesAD744JRZ-REEL7
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R
Analog DevicesAD744JR
PRECISION, 500 NS SETTLING BIFET OP AMP Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLM318D
Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM318M/NOPB
ROHS3Compliant EAR99 LM318 Tube op amp amplifier circuit 4.9mm 0.75muA 4mV 15000kHz
Texas InstrumentsLM318MX/NOPB
Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices AD744KRZ provided by its distributors.

Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD744 Tube op amp amplifier circuit 5mm 4mA 15V 13000kHz
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
OP-AMP, 13MHZ, 0 TO 70DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
Precision, 500 ns Settling BiFET Op Amp

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated