Analog Devices LT1121CST-3.3#TRPBF

LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-223 T/R
$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1121CST-3.3#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

Linear Technology

Inventory History

3 month trend:
-9.61%

CAD Models

Download Analog Devices LT1121CST-3.3#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.36
$ 5.34
$ 5.34
Stock
181,627
176,722
176,722
Authorized Distributors
6
6
6
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
4.17 V
4.17 V
4.17 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
420 mV
420 mV
420 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1121IST-5#TRPBF
LDO Regulator Pos 5V 0.15A Automotive 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 0.15A SOT223
MPC1755 Series 300 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-223
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
NCV4274A Series 3.3 V 400 mA Fixed Surface Mount Voltage Regulator - SOT-223
IC REG LDO 3.3V 0.15A SOT223-3 | Microchip Technology Inc. MCP1754ST-3302E/DB
NCV8664 Series 150 mA 5 V Fixed Output Low Iq LDO Linear Regulator - SOT-223
NCV4264-2 Series 150 mA 5 V Fixed Output Low IQ LDO Linear Regulator- SOT-223
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Analog Devices LT1121CST-3.3#TRPBF provided by its distributors.

LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-223 T/R
LDO, FIXED, 3.3V, 0.15A, SOT-223-3; Available until stocks are exhausted
Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PDSO4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1121CST-3.3TRPBF
  • LT1121CST33TRPBF