onsemi LM317MSTT3G

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317MSTT3G.

HQonline

Datasheet14 pages15 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago

Upverter

IHS

onsemi

Augswan

Inventory History

3 month trend:
-61.52%

CAD Models

Download onsemi LM317MSTT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.231
$ 0.185
Stock
3,101,927
4,828,514
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
4
4
Number of Outputs
1
1
Max Output Current
250 mA
250 mA
Min Input Voltage
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
Accuracy
4 %
4 %
Dropout Voltage
-
2.1 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
IC REG LDO ADJ 1A SOT223 / LDO Regulator Pos 1.25V to 18.8V 1A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsUA78M05IDCY
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
NCP1117LP Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator -SOT-223
Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOT-223,IS 120UA, VO 3.3V, VN 2UV/HZ

Descriptions

Descriptions of onsemi LM317MSTT3G provided by its distributors.

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
Standard Regulator Pos 1.2V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R / IC REG LINEAR ADJ 0.5A SOT223
LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator - SOT-223
Adjustable Linear Regulator, 500mA, 40V In, SOT-223
onsemi Linear voltage regulator chip, 1.2 → 37 Voutput, 250mAmaximum output, single output, SOT-223, surface mount, 3+Tabneedle
ON SEMICONDUCTOR - LM317MSTT3G - Linear Voltage Regulator, Adjustable Positive Linear, 40V Input, 1.2-37V/500 mA/1 Output, SOT-223-3
VOLT REG, ADJ, 0.04A, -40 TO 85DEG C; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: -; Input Voltage Max: 40V; Product Range: Adj 40mA Linear Voltage
Output Voltage Min. V = 1.2 / Output Voltage Max. V = 37 / Output Current mA = 500 / Polarity = Positive / Load Regulation % = 0.5 / Line Regulation % = 0.04 / Dropout Voltage V = 2.1 / Quiescent Current (Iq) mA = 3.5 / Supply Voltage Min. V = 3.1 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 6.7 / Width mm = 3.7 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317MSTT3G.