Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV4264-2ST50T3G

NCV4264-2 Series 150 mA 5 V Fixed Output Low IQ LDO Linear Regulator- SOT-223
$ 0.663
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4264-2ST50T3G.

IHS

Datasheet14 pages7 years ago

Augswan

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
-11.31%

CAD Models

Download onsemi NCV4264-2ST50T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-05
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Related Parts

NCV8664 Series 150 mA 5 V Fixed Output Low Iq LDO Linear Regulator - SOT-223
IC REG LDO 3.3V 0.15A SOT223-3 | Microchip Technology Inc. MCP1754ST-3302E/DB
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
NCV4274A Series 3.3 V 400 mA Fixed Surface Mount Voltage Regulator - SOT-223
NCV4274AST25T3G, SINGLE LINEAR VOLTAGE REGULATOR,400MA 2.5V,2%,3+TAB-PIN SOT-223
LDO Regulator Pos 3.3V 0.3A Automotive 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3.3V 0.3A SOT223-3

Descriptions

Descriptions of onsemi NCV4264-2ST50T3G provided by its distributors.

NCV4264-2 Series 150 mA 5 V Fixed Output Low IQ LDO Linear Regulator- SOT-223
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
LDO Regulators; NCV4264-2ST50T3G; ON SEMICONDUCTOR; 4; 1; 100 mA; 5 V
LDO, 4.5-45V, 0.5VDO, 0.1A, 5V, 4SOT223
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO4
67dB(100Hz) 55μA Positive Fixed 100mA 1 5V 4.5V 5V 45V 500mV@100mA 40mV 30mV SOT-223 SMD 6.5mm × 3.5mm × 1.63mm
LDO Regulator, 100 mA, 45 V, 33 µA IQ 5.0 V
IC REG LINEAR 5V 100MA SOT-223
IC SUPERVISOR MPU 2.63V WD 8SOIC
SMD IC NCV4264-2ST50T3G SOT-223
Low voltage differential Regulator (LDO)
NCV4264 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 270mV 1.75mm 150mA -40C~150C
LDO, 4.5-45V, 0.5VDO, 0.1A, 5V, 4SOT223; Output Type: Fixed; Input Voltage Min: 4.5V; Input Voltage Max: 45V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 270mV; LDO Regulator Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: 5V 100mA LDO Voltage Regulators; Automotive Qualification Standard: AEC-Q100; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Output Voltage Nom.: 5V; Primary Input Voltage: 45V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV4264-2ST50T3G.