What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCV4274AST33T3G

NCV4274A Series 3.3 V 400 mA Fixed Surface Mount Voltage Regulator - SOT-223
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4274AST33T3G.

HQonline

Datasheet18 pages14 years ago
Datasheet16 pages19 years ago

onsemi

IHS

Newark

element14 APAC

Inventory History

3 month trend:
+15.92%

CAD Models

Download onsemi NCV4274AST33T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.569
Stock
749,826
335,715
Authorized Distributors
6
6
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
-
Output Voltage
3.3 V
3.3 V
Output Current
400 mA
400 mA
Dropout Voltage
1.27 V
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
4
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator Pos 3.3V 0.3A Automotive 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3.3V 0.3A SOT223-3
MC33375 Series 300 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-223
MIC2920A Series 3.3 V Fixed Output 400 mA SMT LDO Voltage Regulator - SOT-223
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOT-223,IS 120UA, VO 3.3V, VN 2UV/HZ
Texas InstrumentsUA78M05IDCY
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube

Descriptions

Descriptions of onsemi NCV4274AST33T3G provided by its distributors.

NCV4274A Series 3.3 V 400 mA Fixed Surface Mount Voltage Regulator - SOT-223
NCV4274AST33T3G, SINGLE LINEAR VOLTAGE REGULATOR,400MA 3.3V,2%,3+TAB-PIN SOT-223
onsemi Linear voltage regulator chip, 3.3 Voutput, 400mAmaximum output, single output, SOT-223, surface mount, 3+Tabneedle
NCV4274A Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.27V 1.65mm 400mA -40C~150C TJ
LDO, 400MA, 3.3V, SOT-223; Output Type: Fixed; Input Voltage Min: 4.5V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 400mA; Dropout Voltage Vdo: 1.27V; LDO Regulator Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: 3.3V 600mA LDO Voltage Regulators; Automotive Qualification Standard: AEC-Q100; MSL: -; SVHC: No SVHC (27-Jun-2018)
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage V = 1.2 / Output Current mA = 400 / Load Regulation mV = 30 / Line Regulation mV = 25 / Supply Voltage Min. V = 9 / Supply Voltage Max. V = 40 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tape & Reel / Length mm = 6.7 / Width mm = 7.3 / Height mm = 1.8 / Automotive Qualification Standard = AEC-Q100 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV4274AST33T3G.