Microchip MCP1754ST-3302E/DB

IC REG LDO 3.3V 0.15A SOT223-3 | Microchip Technology Inc. MCP1754ST-3302E/DB
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1754ST-3302E/DB.

Upverter

Datasheet42 pages15 years ago

Microchip

Electro Sonic

LCSC

Augswan

Inventory History

3 month trend:
+8.22%

CAD Models

Download Microchip MCP1754ST-3302E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 0.72
Stock
256,300
34,357
Authorized Distributors
6
2
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3.3 V
1.8 V
Output Current
150 mA
150 mA
Dropout Voltage
300 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
3
3
Min Input Voltage
3.6 V
-
Max Input Voltage
16 V
-

Supply Chain

Projected EOL Date2039-08-16
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-08-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 3.3V 0.3A Automotive 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3.3V 0.3A SOT223-3
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 Tube / IC REG LDO 5V 0.25A SOT223-3
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223
NCV4264-2 Series 150 mA 5 V Fixed Output Low IQ LDO Linear Regulator- SOT-223
NCV8664 Series 150 mA 5 V Fixed Output Low Iq LDO Linear Regulator - SOT-223
MC33375 Series 300 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-223

Descriptions

Descriptions of Microchip MCP1754ST-3302E/DB provided by its distributors.

IC REG LDO 3.3V 0.15A SOT223-3 | Microchip Technology Inc. MCP1754ST-3302E/DB
MCP1754 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 300mV 1.7mm 150mA -40C~125C TJ
LDO, FIXED, 3.3V, 0.15A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 3.6V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1754ST-3302EDB
  • MCP1754ST3302E/DB
  • MCP1754ST3302EDB