Analog Devices LT1080IN#PBF

Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
$ 8.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1080IN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1080IN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.124
$ 6.22
$ 6.22
Stock
99,911
113,841
113,841
Authorized Distributors
6
6
6
Case/Package
PDIP
-
-
Number of Pins
18
18
18
Logic Function
-
-
-
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX242CPN+
Dual Transmitter/Receiver RS-232 18-Pin PDIP N / IC 2DVR/2RCVR RS232 5V 18-DIP
Analog DevicesADM242ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Analog DevicesLT1081IN#PBF
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesADM242AN
High Speed, +5 V, 0.1 uF CMOS RS-232 Drivers/Receivers | IC TX/RX RS-232 W/EN/SD 18DIP
Texas InstrumentsMAX232EIN
EAR99 MAX232 Tube RS232 interface driver 5V 10mA 955.690774mg 500ns
Analog DevicesMAX232CPE+
Multichannel RS-232 driver/receiver, PDIP-16, Maxim Integrated MAX232CPE+
Analog DevicesADM222AN
High Speed, +5 V, 0.1 uF CMOS RS-232 Drivers/Receivers | IC TX/RX RS-232 5V W/SD 18DIP
Analog DevicesADM232AANZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
RenesasHIN202ECPZ
RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
MaxLinearSP232ACP-L
SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - PDIP-16

Descriptions

Descriptions of Analog Devices LT1080IN#PBF provided by its distributors.

Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Advanced Low Power 5V RS232 Dual Driver/Receiver
EAR99 LT1080 Tube EXTERNAL CHARGE PUMP interface driver 5V 22mA 3.937mm 250KBd
IC,LINE TRANSCEIVER,BIPOLAR,2 DRIVER,2 RCVR,DIP,18PIN,PLASTIC
transceiver 2/2 PDIP-18 RS232 ICs ROHS
IC DRVR/RCVR DUAL-RS232 5V 18DIP
Advanced L Pwr 5V RS232 2x Drv
LT1080 - 5V RS232 DX/RX W/SHUTDO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1080INPBF