MaxLinear SP232ACP-L

SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - PDIP-16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP232ACP-L.

IHS

Datasheet10 pages18 years ago
Datasheet16 pages19 years ago

TME

Future Electronics

element14

CAD Models

Download MaxLinear SP232ACP-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

RenesasHIN202ECPZ
RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
MaxLinearSP232AEP-L
SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - PDIP-16
MaxLinearSP232EEP-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - PDIP-16
Texas InstrumentsMAX232ECNE4
5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP 0 to 70
RenesasHIN232IPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
RenesasHIN232CP
+5V Powered RS-232 Transmitters/Receivers | IC TXRX RS-232 5V 16DIP

Descriptions

Descriptions of MaxLinear SP232ACP-L provided by its distributors.

SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - PDIP-16
Enhanced RS-232 Line Drivers/Receivers | IC DVR/RCVR RS232 LP 16DIP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16
Dual Transmitter/Receiver RS-232 16-Pin PDIP
TRANSCEIVER RS-232 +5V, DIP16, 232
RS-232 120KBPS 2TX/2RX TRANSCEIVER, 5V
TRANSCEIVER; Min Supply Voltage:4.5V; Max Supply Voltage:5V; Case Style:16-DIP; Operating Temperature Range:0°C to +70°C; Data Rate:120Kbps; Driver IC Case Style:DIP; Line / Bus Driver / Receiver / Transceiver Type:Transmitter / Receiver; Supply Current:11mA

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar