Analog Devices ADM232AANZ

High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
$ 4.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM232AANZ.

element14 APAC

Datasheet11 pages25 years ago

Analog Devices

HQonline

Factory Futures

Upverter

Inventory History

3 month trend:
+0.61%

CAD Models

Download Analog Devices ADM232AANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.307
$ 2.88
Stock
195,464
178,102
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
200 kbps
200 kbps
Receiver Hysteresis
-
400 mV
Simplex/Duplex
-
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX232EIN
IC TRANSCEIVER FULL 2/2 16DIP 2/2 Transceiver Full RS232 16-PDIP
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesADM1181AANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesADM202EAN
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Texas InstrumentsDS14C232CN/NOPB
Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices ADM232AANZ provided by its distributors.

High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 16-Pin PDIP
STMICROELECTRONICS ULN2074B Bipolar Transistor Array, Darlington, NPN, 50 V, 1 W, 1.5 A, DIP
ANALOG DEVICES ADM232AANZ RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, DIP-16
DRIVER/RECEIVER, RS-232, PDIP, 232; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: ADM232A Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: ADM232A; SVHC: No SVHC (07-Jul-2017); RoHS Phthalates Compliant: Yes; Base Number: 232; Data Rate: 200Kbps; Operating Temperature Range: -40°C to +85°C; Supply Current: 13mA; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM232AANZ .
  • ADM232AANZ.