Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MAX232EIN

EAR99 MAX232 Tube RS232 interface driver 5V 10mA 955.690774mg 500ns
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232EIN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

element14 APAC

Verical

Inventory History

3 month trend:
-8.94%

CAD Models

Download Texas Instruments MAX232EIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 0.329
$ 0.329
Stock
27,185,359
3,435,919
3,435,919
Authorized Distributors
2
6
6
Case/Package
PDIP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
220 kbps
220 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesADM1181AANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Texas InstrumentsMAX232ECNE4
Dual RS-232 Driver/Receiver with IEC61000-4-2 Protection 16-PDIP 0 to 70
Texas InstrumentsDS8923AN
T I-STATE S-422 Dual Differential Line Drivers and eceiver Pair 16-PDIP 0 to 70
MaxLinearSP3232EEP-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - PDIP-16

Descriptions

Descriptions of Texas Instruments MAX232EIN provided by its distributors.

EAR99 MAX232 Tube RS232 interface driver 5V 10mA 955.690774mg 500ns
TRANSCEIVER, RS232, 250KBPS, 5V, DIP-16; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 2Driver(s); Nombre de récepteurs: 2Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation
Transceiver, Rs232, 250Kbps, 5V, Dip-16; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Dip; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX232EIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 232EIN
  • MAX232EIN .
  • MAX232EIN.