Renesas HIN202ECPZ

RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
$ 1.062
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIN202ECPZ.

Farnell

Datasheet23 pages26 years ago

IHS

Integrated Device Technology

Future Electronics

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 17.00 - Sep 14, 2015
Verification

Inventory History

3 month trend:
+1.23%

Alternate Parts

Price @ 1000
$ 1.062
$ 6.52
$ 6.52
Stock
228,135
299,488
299,488
Authorized Distributors
3
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
230 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsMAX232EIN
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesADM1181AANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
MaxLinearSP232EEP-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - PDIP-16
MaxLinearSP202ECP-L
SP202E Series 120 kbps High Performance RS232 Transceiver - PDIP-16

Descriptions

Descriptions of Renesas HIN202ECPZ provided by its distributors.

RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - PDIP-16
INTERSIL HIN202ECPZ Transceiver RS232, 2-drivers, 4.5V-5.5V Supply, DIP-16
Interface IC Operating temperature: 0...+70 °C No. of drivers: 2 No. of receivers: 2 Power supply: 4.5...5.5 V Interfaces: RS232 Package: DIL-16 Transfer rate: 230 kbps
IC, RS232 TRANSCEIVER, DIP16, 202; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:202; Data Rate:230Kbps; IC Generic Number:202; IC Temperature Range:Commercial; Interface:RS232, V.28; Interface Type:TTL, CMOS; Line / Bus Driver / Receiver / Transceiver Type:Transmitter / Receiver; Logic Function Number:202; No. of Channels:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Current:8mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M