Analog Devices LT1039ISW#PBF

Triple Transmitter/Receiver RS-232 18-Pin SOIC W Tube
$ 7.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1039ISW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Arrow Electronics

Inventory History

3 month trend:
-14.20%

CAD Models

Download Analog Devices LT1039ISW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.755
$ 6.02
$ 6.02
Stock
138,704
143,649
143,649
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
18
18
18
Logic Function
-
-
-
Interface
RS-232
RS-232
RS-232
Number of Drivers
-
3
3
Number of Receivers
3
3
3
Data Rate
-
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices / Linear TechnologyLT1039CSW
Triple Transmitter/Receiver RS-232 18-Pin SOIC W
MicrochipMCP2510-E/SO
CAN Interface, Controller, CAN Controller, SPI, 1 Mbps, 3 V, 5.5 V, SOIC, 18 Pins
Analog DevicesADM3222ARWZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesADM222ARZ-REEL
Dual Transmitter/Receiver RS-232 18-Pin SOIC W T/R
MicrochipMCP2155-I/SO
Bi-Directional 5.5 V 115.2 kbd Standard Stack Controller Surface Mount - SOIC-18
MaxLinearSP385ECT-L
Enhanced +3V or +5V RS-232 Line Driver/Receiver | IC DVR/RCVR RS232 18SOIC
Analog DevicesADM222ARZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
SP3222E Series 5.5 V 250 kbps True RS-232 Transceiver - WSOIC-18

Descriptions

Descriptions of Analog Devices LT1039ISW#PBF provided by its distributors.

Triple Transmitter/Receiver RS-232 18-Pin SOIC W Tube
RS232 Driver/Receiver with Shutdown
Ic,Line Transceiver,Bipolar,3 Driver,3 Rcvr,Sop,18Pin,Plastic
IC DRIVR/RCVR TRPLE-RS232 18SOIC
IC TRANSCEIVER FULL 3/3 18SOIC
RS232 TRANSCEIVER, -40 TO 85DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1039ISWPBF